The MIC2772-L3T3YML is a dual channel power management IC from Microchip, featuring an industrial temperature range of -40°C to 85°C. It operates on a supply voltage of 1.1V to 5.5V and is available in a 2 x 2 mm, lead-free MLF-8 package. This IC is designed for general power management applications.
Microchip MIC2772-L3T3YML technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.6 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.