
The MIC2772-L3T3YML-TR is a dual-voltage supervisor from Microchip, designed to monitor two supply voltages. It features an active low reset output and a reset timeout of 140ms. This device operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The supervisor is available in a surface mount package, specifically the DFN format, and is supplied on tape and reel in quantities of 5000.
Sign in to ask questions about the Microchip MIC2772-L3T3YML-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC2772-L3T3YML-TR technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.63V |
| Type | Multi-Voltage Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC2772-L3T3YML-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
