
The MIC2772-M2M3YML-TR is a multi-voltage supervisor from Microchip, designed to monitor two voltage levels. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. This device features an active low reset with a timeout of 140ms and is available in a lead-free DFN package. The supervisor is suitable for surface mount applications and is packaged in tape and reel quantities of 5000.
Sign in to ask questions about the Microchip MIC2772-M2M3YML-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC2772-M2M3YML-TR technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.38V |
| Type | Multi-Voltage Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC2772-M2M3YML-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
