The MIC2772-M3S3YML-TR is an industrial dual channel IC with a supply voltage range of 1V to 5.5V. It operates over a temperature range of -40°C to 85°C. The device is packaged in an S-PDSO-N8 package type, specifically a 2 x 2 mm, lead-free MLF-8. It has 8 terminals and a dual terminal position. The IC has a single function and two channels.
Sign in to ask questions about the Microchip MIC2772-M3S3YML-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC2772-M3S3YML-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.6 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC2772-M3S3YML-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.