The MIC2774H-26BM5 is an industrial dual low dropout (LDO) regulator from Microchip. It operates from a nominal supply voltage of 2.85V and can handle a maximum supply voltage of 2.9925V and a minimum supply voltage of 2.7075V. This device is available in a 5-pin LSSOP package and is rated for operation over the -40 to 85°C temperature range.
Microchip MIC2774H-26BM5 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.85 |
| Supply Voltage-Max (Vsup) | 2.9925 |
| Supply Voltage-Min (Vsup) | 2.7075 |
| Number of Channels | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.