The MIC2774H-28BM5 is a dual channel power management IC from Microchip, designed for industrial temperature applications. It operates within a supply voltage range of 2.85 to 3.15V and features a 5-pin package with a width of 1.6mm and length of 2.9mm. The device is suitable for use in environments with temperatures ranging from -40 to 85 degrees Celsius. It is a single-function device with 2 channels and is available in an LSSOP, TSOP5/6 package type.
Microchip MIC2774H-28BM5 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.15 |
| Supply Voltage-Min (Vsup) | 2.85 |
| Number of Channels | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.