IC SUPERVISOR DUAL LV SOT23-5
Microchip MIC2774H22BM5TR technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active High |
| Reset Timeout | 140ms |
| Threshold Voltage | 2.25V |
| Type | Multi-Voltage Supervisor |
| RoHS | Compliant |
No datasheet is available for this part.