
The MIC2774L-17YM5-TR is a multi-voltage supervisor IC that monitors two voltage levels. It operates over a temperature range of -40°C to 85°C and is packaged in a lead-free SOT-23-5 package. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 1.5V. The supervisor has a reset timeout of 140ms and a threshold voltage of 1.69V. It is RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the Microchip MIC2774L-17YM5-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC2774L-17YM5-TR technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Reset Threshold Voltage | 300mV |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.69V |
| Type | Multi-Voltage Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC2774L-17YM5-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
