The MIC2774L-25YM5 is an industrial temperature, dual channel power management IC from Microchip. It operates over a supply voltage range of 2.565V to 2.835V and is available in a 5-pin SOT-23 package. The device is designed for use in a variety of applications, including those requiring a high level of reliability and stability. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The MIC2774L-25YM5 is a lead-free device and is suitable for use in industrial environments.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Voltage-Max (Vsup) | 2.835 |
| Supply Voltage-Min (Vsup) | 2.565 |
| Number of Channels | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |