This dual channel IC operates within an industrial temperature range of -40°C to 85°C. It has a 5-pin LSSOP package and supports a supply voltage of 2.7075V to 2.9925V. The IC is designed for use in a variety of applications, including power management systems.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.85 |
| Supply Voltage-Max (Vsup) | 2.9925 |
| Supply Voltage-Min (Vsup) | 2.7075 |
| Number of Channels | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |