The MIC2774L-26YM5-TR is a dual channel IC with an industrial temperature range of -40°C to 85°C. It operates with a supply voltage between 2.7075V and 2.9925V. The IC is packaged in a lead-free SOT-23-5 package.
Microchip MIC2774L-26YM5-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.85 |
| Supply Voltage-Max (Vsup) | 2.9925 |
| Supply Voltage-Min (Vsup) | 2.7075 |
| Number of Channels | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC2774L-26YM5-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.