
The MIC2776L-BM5TR is a simple reset/power-on reset IC from Microchip, featuring a single voltage monitor and active low reset output. It operates over a temperature range of -40°C to 85°C and is available in a SOT-23-5 package, suitable for surface mount applications. The device is not RoHS compliant and contains lead, making it a non-lead-free component.
Microchip MIC2776L-BM5TR technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | No |
| Type | Simple Reset/Power-On Reset |
| RoHS | Not Compliant |
No datasheet is available for this part.
