Industrial temperature grade, 1-channel power supply support circuit. Features a 3.3V nominal supply voltage, with a range of 1.5V to 5.5V. This integrated circuit offers a single function and is housed in a 5-terminal PDSO package (JEDEC code R-PDSO-G5) with dual terminal positioning. Operating temperature range spans from -40°C to 85°C.
Sign in to ask questions about the Microchip MIC2776N-YM5-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC2776N-YM5-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.5 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC2776N-YM5-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.