The MIC2782FRYCS-TR is an industrial-grade power management IC with a maximum operating temperature of 85 degrees Celsius. It features a single channel and operates within a supply voltage range of 1.5V to 5.5V. The device is packaged in a WLCSP-6 configuration, with a width of 0.8mm and a length of 1.2mm. The MIC2782FRYCS-TR is suitable for use in industrial applications, with a temperature grade of industrial.
Sign in to ask questions about the Microchip MIC2782FRYCS-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC2782FRYCS-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B6 |
| Width | 0.8 |
| Length | 1.2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.5 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC2782FRYCS-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.