The MIC2790L-04VD6-TR is a single-channel power management IC with a nominal supply voltage of 3.3V and a maximum supply voltage of 5.5V. It operates over a temperature range of -40°C to 125°C and is designed for automotive applications. The device is packaged in a TSOT-23-6 package with a width of 1.6mm and a length of 2.9mm. The IC has 6 terminals and is designed for use in general power management applications.
Microchip MIC2790L-04VD6-TR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC2790L-04VD6-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.