The MIC2800-D2FMYML-TR is a 16-pin power management IC with a quad terminal position and a temperature grade of automotive. It operates over a temperature range of -40 to 125°C. The device has a JEDEC package code of S-PQCC-N16 and measures 3mm in width and length. It is available in a VQCCN, LCC16,.12SQ,20 package type.
Sign in to ask questions about the Microchip MIC2800-D2FMYML-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC2800-D2FMYML-TR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Number of Channels | 3 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC2800-D2FMYML-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.