The MIC2800-G4KYML-TR is an automotive-grade power management IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a quad terminal position and a 16-pin JEDEC package code of S-PQCC-N16. The IC measures 3mm in width and 3mm in length, and it has a single function and three channels. It is suitable for use in automotive applications.
Sign in to ask questions about the Microchip MIC2800-G4KYML-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC2800-G4KYML-TR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Number of Channels | 3 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC2800-G4KYML-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.