
The MIC2800-G8SYML-TR is an automotive-grade power management IC with 16 terminals in a 3mm x 3mm LCC16 package. It operates over a temperature range of -40 to 125°C. This IC features a quad configuration with 3 channels and 1 function, making it suitable for various automotive applications.
Microchip MIC2800-G8SYML-TR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Number of Channels | 3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.