Sign in to ask questions about the Microchip MIC281-0YM6-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC281-0YM6-TR technical specifications.
| Package/Case | SOT-23-6 |
| Interface | Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Output Type | I2C, Digital |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 7b |
| RoHS Compliant | Yes |
| Series | IttyBitty™ |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC281-0YM6-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
