The MIC281-3YM6 humidity sensor from Microchip is a relative humidity sensor with a measurement range of 0-100%. It operates within a temperature range of -55 to 125 degrees Celsius. The device has a 6-pin SOT-23 package and is compliant with lead-free standards. The sensor is designed for use in environmental sensing applications.
Microchip MIC281-3YM6 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.625 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.