This 6-pin LSSOP humidity sensor operates within a temperature range of -55°C to 125°C and is supplied with a voltage between 3V and 3.6V. It has a military temperature grade and is designed with a single function. The sensor is packaged in a 1.625mm wide and 2.9mm long LSSOP package.
Microchip MIC281-6YM6 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.625 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.