Sign in to ask questions about the Microchip MIC2810-44MYML-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC2810-44MYML-TR technical specifications.
| Current - Output 1 | 600mA |
| Current - Output 2 | 300mA |
| Current - Output 3 | 300mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Operating Frequency | 2 MHz |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Quiescent Current | 120uA |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.65V |
| Voltage - Output 1 | 1.2V |
| Voltage - Output 2 | 1.2V |
| Voltage - Output 3 | 2.8V |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC2810-44MYML-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
