The MIC2810-4GKYML-TR is a quad channel power management IC from Microchip, operating within a temperature range of -40 to 125 degrees Celsius. It features a 3 x 3 mm package type, with a green color, and a 16-pin MLF-16 configuration. The device is designed to work within a supply voltage range of 2.7 to 5.5 volts, with a nominal voltage of 3.6 volts. It has a temperature grade of AUTOMOTIVE and supports 2 channels.
Sign in to ask questions about the Microchip MIC2810-4GKYML-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC2810-4GKYML-TR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.6 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC2810-4GKYML-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.