The MIC2810-4GMYML is a quad channel power management IC from Microchip, operating within a temperature range of -40 to 125 degrees Celsius. It features a 3 x 3 mm package type, with a green MLF-16 package. The device has 16 terminals and supports a supply voltage of 2.7 to 5.5 volts. It is designed for automotive grade applications and has a number of functions of 1, with 2 channels available.
Microchip MIC2810-4GMYML technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.6 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.