The MIC2810-4LSYML is a quad channel, 2-channel power management IC from Microchip, operating within a temperature range of -40 to 125 degrees Celsius. It features a 3 x 3 mm, green, 16-pin MLF package. The device is designed for automotive applications and has a nominal supply voltage of 3.6V, with a maximum and minimum supply voltage of 5.5V and 2.7V, respectively.
Microchip MIC2810-4LSYML technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.6 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.