The MIC2810-CGJYML is a quad channel power management IC with a maximum operating temperature of 125 degrees Celsius. It has 16 terminals and a quad terminal position. The device is available in a 3x3mm MLF-16 package. It operates within a supply voltage range of 2.7V to 5.5V. The IC is designed for automotive applications and meets the temperature grade of AUTOMOTIVE.
Microchip MIC2810-CGJYML technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.6 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.