The MIC2811-4GJLYML-TR is a quad channel power management IC from Microchip, operating within a temperature range of -40°C to 125°C. It features a 3x3mm MLF-16 package type and is designed for automotive applications. The device has a supply voltage range of 2.7V to 5.5V and supports multiple functions. It is suitable for use in a variety of applications requiring power management capabilities.
Sign in to ask questions about the Microchip MIC2811-4GJLYML-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC2811-4GJLYML-TR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC2811-4GJLYML-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.