IC,MULTIPLE REGULATOR CIRCUIT,LLCC,14PIN,PLASTIC
Microchip MIC2826-A0YMT technical specifications.
| Number of Terminals | 14 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N14 |
| Supply Voltage-Nom (Vsup) | 3.6 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.