The MIC2826-D9YMT-TR is a DC/DC controller IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It operates at a frequency of 4 MHz and is supplied with a voltage of up to 5.5V. The device is RoHS compliant and features a quiescent current of 50uA. It is available in a MLF-14 package and is packaged on a tape and reel with 5000 units per reel. The IC is suitable for surface mount applications.
Microchip MIC2826-D9YMT-TR technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 4 MHz |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Quiescent Current | 50uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC2826-D9YMT-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.