The MIC28304-1YMP-T1 is an automotive DC/DC controller from Microchip, designed for use in applications requiring a 12V nominal supply voltage. It operates over a temperature range of -40 to 125 degrees Celsius and features a quad terminal position. The device is compliant with TS-16949 screening level and is packaged in a 64-pin XMA package type, measuring 12mm in width and length. It is a single-function device, suitable for use in automotive systems.
Microchip MIC28304-1YMP-T1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQMA-N64 |
| Width | 12 |
| Length | 12 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 12 |
| Input Voltage-Max | 70 |
| Input Voltage-Min | 4.5 |
| Screening Level | TS-16949 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC28304-1YMP-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.