The MIC284-1YM-TR is an 8-terminal specialized analog IC with a military temperature grade. It operates within a supply voltage range of 2.7V to 5.5V and has a maximum operating temperature of 125 degrees Celsius. The device is packaged in a lead-free SOIC-8 package with a width of 3.94mm and a length of 4.93mm. The IC is designed to function within a temperature range of -55 degrees Celsius to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC284-1YM-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC284-1YM-TR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.94 |
| Length | 4.93 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC284-1YM-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.