Microchip MIC284-3YMM-TR technical specifications.
| Package/Case | MSOP |
| Interface | Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Output Type | I2C, Digital |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 7b |
| RoHS Compliant | Yes |
| Series | SilentSense™ |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC284-3YMM-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
