Microchip MIC2842AYMT-TR technical specifications.
| Dimming | Single-Wire |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Number of Segments | 3 |
| Output Current per Channel | 20mA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 500kHz |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC2842AYMT-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
