The MIC2846A-MGYMT-TR is a surface mount driver IC with six outputs, each capable of delivering up to 20mA at a maximum supply voltage of 5.5V. Operating temperatures range from -40°C to 125°C. This lead-free device is RoHS compliant and available in a 14-pin MLF package. The IC is packaged in tape and reel quantities of 5000 units. It is suitable for use in a variety of applications, including those requiring high-density output configurations.
Microchip MIC2846A-MGYMT-TR technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 6 |
| Output Current per Channel | 20mA |
| Output Voltage | 5.5V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC2846A-MGYMT-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.