The MIC2846A-SCYMT is an automotive-grade LED display driver from Microchip, operating within a temperature range of -40°C to 125°C. This quad LED display driver features a 14-pin QUAD terminal position and a JEDEC package code of S-XQCC-N14. It is designed to work with a supply voltage of 3.8V to 5.5V and is available in a 2.50 x 2.50 mm, green MLF-14 package.
Microchip MIC2846A-SCYMT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N14 |
| Width | 2.5 |
| Length | 2.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.8 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.