The MIC2846A-SCYMT-TR is a 6-channel driver IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It operates at a maximum supply voltage of 5.5V and provides an output current of 20mA per channel. The device is packaged in a 2.50 X 2.50 MM MLF-14 package and is RoHS compliant. It is available in a tape and reel packaging with a quantity of 5000 units.
Sign in to ask questions about the Microchip MIC2846A-SCYMT-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC2846A-SCYMT-TR technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 6 |
| Output Current per Channel | 20mA |
| Output Voltage | 5.5V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC2846A-SCYMT-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.