
Synchronous step-down DC-DC controller and regulator with adjustable output voltage from 800mV to 24V, capable of delivering up to 4A. Features a wide input voltage range of 4.5V to 75V and a maximum switching frequency of 500kHz. Offers high efficiency up to 95% and operates within a temperature range of -40°C to 125°C. Packaged in a 28-pin VQFN (5x6x0.85mm) for surface mounting, this RoHS compliant component is ideal for power management applications.
Microchip MIC28510YJL-TR technical specifications.
| Package/Case | VQFN |
| Efficiency | 95% |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Output Voltage | 24V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 4A |
| Output Type | Adjustable |
| Output Voltage | 800mV |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Hyper Speed Control®, SuperSwitcher II™ |
| Switching Frequency-Max | 500kHz |
| Synchronous Rectifier | Yes |
| Width | 6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip MIC28510YJL-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
