The MIC28511-1YFL-TR is a 24-pin quad DC/DC controller from Microchip, operating within a temperature range of -40 to 125°C. It features a terminal position of QUAD and a JEDEC package code of R-XQCC-N24. The device is designed for use in automotive applications, with a temperature grade of AUTOMOTIVE. It can handle input voltages between 4.6 and 60V.
Microchip MIC28511-1YFL-TR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N24 |
| Width | 3 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 60 |
| Input Voltage-Min | 4.6 |
| Screening Level | TS 16949 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC28511-1YFL-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.