The MIC28511-2YFL is a 24-pin quad FQFN DC/DC controller from Microchip, operating within a temperature range of -40C to 125C. It is designed for use in automotive applications, meeting AEC-Q100 standards. The device has a terminal position of QUAD and a JEDEC package code of R-XQCC-N24, measuring 3mm in width and 4mm in length. The controller can handle input voltages between 4.6V and 60V.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N24 |
| Width | 3 |
| Length | 4 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 60 |
| Input Voltage-Min | 4.6 |
| Screening Level | TS 16949 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |