The MIC28511-2YFL-TR is a quad regulator with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has 24 terminals and is packaged in a 24-pin FQFN package. The device is designed for automotive applications and meets the AEC-Q100 standard. It can handle input voltages between 4.6V and 60V.
Microchip MIC28511-2YFL-TR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N24 |
| Width | 3 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 60 |
| Input Voltage-Min | 4.6 |
| Screening Level | TS 16949 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC28511-2YFL-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.