
The MIC28512-1YFL-T5 is an automotive DC/DC controller with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has 24 terminals and a quad terminal position. The device is packaged in a 24-pin FQFN package, measuring 3mm in width and 4mm in length. It is designed for use in automotive applications and is compliant with TS-16949 screening level.
Microchip MIC28512-1YFL-T5 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N24 |
| Width | 3 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 70 |
| Input Voltage-Min | 4.6 |
| Screening Level | TS-16949 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC28512-1YFL-T5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.