The MIC2860-2DYD6-TR is an industrial-grade LED display driver from Microchip, operating within a temperature range of -40°C to 85°C. It features a nominal supply voltage of 3.6V, with a minimum of 3V and a maximum of 5.5V. The device has a single function and is available in a 6-pin SOT-23 package. It is designed to drive LED displays and is suitable for industrial applications.
Sign in to ask questions about the Microchip MIC2860-2DYD6-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC2860-2DYD6-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.6 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC2860-2DYD6-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.