The MIC2871YMK-TR is a 14-pin LDFN-14 automotive LED display driver from Microchip, operating within a temperature range of -40°C to 125°C. It supports a supply voltage of 2.7V to 5.5V and is compliant with TS 16949 screening level. The device is designed for LED display applications and features a single function.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC2871YMK-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N14 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.6 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Screening Level | TS 16949 |
| Interface IC Type | LED DISPLAY DRIVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC2871YMK-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.