The MIC2873YCS-TR is an industrial-grade LED display driver IC from Microchip, operating within a temperature range of -40°C to 85°C. It features a 9-terminal WLCSP-9 package with a bottom terminal position. This IC is designed to work with a supply voltage between 2.7V and 5.5V, with a nominal voltage of 3.6V. The MIC2873YCS-TR is a single-function device, suitable for use in industrial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC2873YCS-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC2873YCS-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 9 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B9 |
| Width | 1.3 |
| Length | 1.3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.6 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LED DISPLAY DRIVER |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC2873YCS-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.