The MIC2874YCS is a 9-pin WLCSP LED display driver IC with an industrial temperature grade. It operates over a supply voltage range of 2.7V to 5.5V and has a maximum operating temperature of 85 degrees Celsius. The IC is mounted on the bottom with a terminal position of BOTTOM. It is designed for use in LED display applications and has a JEDEC package code of S-XBGA-B9, with dimensions of 1.3mm in width and length.
Checking distributor stock and pricing after the page loads.
Microchip MIC2874YCS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 9 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-XBGA-B9 |
| Width | 1.3 |
| Length | 1.3 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Output Polarity | TRUE |
| Interface IC Type | LED DISPLAY DRIVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.