
The MIC2875-5.0YMT-T5 is a DC/DC controller with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has 8 terminals and is packaged in a 2mm x 2mm TDFN-8 package. The device is designed for automotive applications and is compliant with the TS 16949 screening level. It can handle input voltages between 2.5V and 5.5V.
Microchip MIC2875-5.0YMT-T5 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.5 |
| Screening Level | TS 16949 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC2875-5.0YMT-T5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.