The MIC2876-5.25YMT-TR is an automotive DC/DC controller with a temperature grade of AUTOMOTIVE and a maximum operating temperature of 125°C. It has 8 terminals and a dual terminal position. The device is packaged in an 8-pin HVSON package with dimensions of 2mm width and 2mm length. It operates on an input voltage range of 2.5V to 5.5V.
Sign in to ask questions about the Microchip MIC2876-5.25YMT-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC2876-5.25YMT-TR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N8 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC2876-5.25YMT-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.