
The MIC2876-5.5YMT-T5 is an automotive DC/DC controller with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has 8 terminals and a dual terminal position. The device is packaged in a S-XDSO-N8 package type and measures 2mm in width and 2mm in length. It is a single-function device with a temperature grade of AUTOMOTIVE and can operate within an input voltage range of 2.5V to 5.5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC2876-5.5YMT-T5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC2876-5.5YMT-T5 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N8 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC2876-5.5YMT-T5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.