
The MIC29150-12BUTR is a single linear voltage regulator with a fixed output voltage of 12V and an output current of 1.5A. It has a dropout voltage of 350mV and a maximum input voltage of 26V. The device is packaged in a TO-263-4 case and is designed for surface mount applications. It operates over a temperature range of -40°C to 125°C and is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC29150-12BUTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC29150-12BUTR technical specifications.
| Package/Case | TO-263-4 |
| Dropout Voltage | 350mV |
| Lead Free | Contains Lead |
| Max Input Voltage | 26V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 12V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC29150-12BUTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.