The MIC29150-12WU is a 3-terminal linear voltage regulator with a nominal output voltage of 12V and a maximum output current of 1.5A. It is packaged in a TO-263, 3 PIN package and has a maximum operating temperature of 125°C. The device is compliant with TS 16949 screening level and is suitable for use in applications where a stable and regulated voltage is required. The regulator has a dropout voltage of 0.6V and is available from Microchip.
Microchip MIC29150-12WU technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G3 |
| Width | 8.7755 |
| Length | 10.363 |
| Number of Functions | 1 |
| Input Voltage-Max | 26 |
| Input Voltage-Min | 13 |
| Output Voltage1-Min | 11.76 |
| Output Voltage1-Max | 12.24 |
| Output Current1-Max | 1.5 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 12 |
| Operating Temperature TJ-Min | -40 |
| Screening Level | TS 16949 |
| Dropout Voltage1-Max | 0.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC29150-12WU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.